Filter Your Search
1 - 10 of 10 results
|
DP8390D
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T48 | Not Qualified | e0 | 70 °C | 48 | CERAMIC | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP48,.6 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
DP8390D/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 16 | 16 | 1.25 MBps | 20 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | MIL STD 1553 | NRZ | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T48 | Not Qualified | e0 | 70 °C | 48 | CERAMIC | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP48,.6 | unknown | 8542.31.00.01 | |||||||||||||
|
DP8390DN
Texas Instruments
|
Check for Price | Obsolete | 32000; 8080; 68000 | 16 | 16 | 1.25 MBps | 20 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT; SYNC, BYTE | NRZ | NO | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T48 | 70 °C | 48 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 61.38 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.31.00.01 | DIP | 48 | Texas Instruments | ||||||||||
|
DP8390DN
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 0 | 32000; 8080; 68000 | 16 | 16 | 1.25 MBps | 20 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT; SYNC, BYTE | NRZ | NO | 2 | 1 | 40 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 61.38 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP48,.6 | unknown | 8542.31.00.01 | |||||
|
DP8390DV
Texas Instruments
|
Check for Price | Obsolete | 32000; 8080; 68000 | 16 | 16 | 1.25 MBps | 20 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT; SYNC, BYTE | NRZ | NO | 1 | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 25.13 mm | 25.13 mm | TEXAS INSTRUMENTS INC | QCCJ, | unknown | 8542.31.00.01 | LCC | 68 | |||||||||||
|
DP8390D
Texas Instruments
|
Check for Price | No | Obsolete | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T48 | Not Qualified | e0 | 70 °C | 48 | CERAMIC | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP48,.6 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
DP8390D/B+
Texas Instruments
|
Check for Price | No | Obsolete | 16 | 16 | 1.25 MBps | 20 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | MIL STD 1553 | NRZ | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T48 | Not Qualified | e0 | 70 °C | 48 | CERAMIC | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP48,.6 | unknown | 8542.31.00.01 | |||||||||||||
|
DP8390D/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 16 | 16 | 1.25 MBps | 20 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT | NRZ | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T48 | e0 | 70 °C | 48 | CERAMIC | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP48,.6 | unknown | 8542.31.00.01 | ||||||||||||||
|
DP8390D/A+
Texas Instruments
|
Check for Price | No | Obsolete | 16 | 16 | 1.25 MBps | 20 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT | NRZ | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T48 | e0 | 70 °C | 48 | CERAMIC | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP48,.6 | unknown | 8542.31.00.01 | ||||||||||||||
|
DP8390DV
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 0 | 32000; 8080; 68000 | 16 | 16 | 1.25 MBps | 20 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT; SYNC, BYTE | NRZ | NO | 2 | 1 | 40 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 |