Filter Your Search
1 - 1 of 1 results
|
DPA423RN-TL
Power Integrations
|
Check for Price | Yes | Yes | Obsolete | 40 V | 75 V | 16 V | 1.75 A | YES | SINGLE | 425 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PSSO-G6 | e3 | Not Qualified | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | SOP | SMSIP6/7H,.6,50 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | SINGLE | 8.405 mm | 10.29 mm | 4.8 mm | POWER INTEGRATIONS INC | D2PAK | , SMSIP6/7H,.6,50 | 4 | compliant | EAR99 | 8542.39.00.01 |