Filter Your Search
1 - 2 of 2 results
|
DPS2MS8MU-12C
B&B Electronics Manufacturing Company
|
Check for Price | No | Transferred | 16.7772 Mbit | 8 | 2MX8 | 5 V | 120 ns | SRAM MODULE | COMMON | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 180 µA | 2 V | 65 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PSMA-T36 | Not Qualified | e0 | 70 °C | 36 | PLASTIC/EPOXY | SIP36 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | DPAC TECHNOLOGIES CORP | SIP | , SIP36 | 36 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||
|
DPS2MS8MU-12C
Twilight Technology Inc
|
Check for Price | No | No | Contact Manufacturer | 16.7772 Mbit | 8 | 2MX8 | 5 V | 120 ns | SRAM MODULE | COMMON | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 180 µA | 2 V | 65 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PSMA-T36 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | SIP36 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | TWILIGHT TECHNOLOGY INC | SIP | , SIP36 | 36 | unknown | 3A991.B.2.A | 8542.32.00.41 |