Filter Your Search
1 - 2 of 2 results
|
DPZ256X16IA3-25M
Twilight Technology Inc
|
Check for Price | No | No | Contact Manufacturer | 4.1943 Mbit | 16 | 256KX16 | 5 V | 250 ns | FLASH MODULE | 8 | NO | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 12 V | 400 µA | 65 µA | 5.5 V | 4.5 V | MOS | MILITARY | NO | NOR TYPE | R-XPGA-P50 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 50 | CERAMIC, METAL-SEALED COFIRED | APGA | PGA50,5X10 | RECTANGULAR | GRID ARRAY, PIGGYBACK | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 7.4676 mm | 25.146 mm | 13.716 mm | TWILIGHT TECHNOLOGY INC | PGA | APGA, PGA50,5X10 | 50 | unknown | 3A001.A.2.C | 8542.32.00.51 | |||||
|
DPZ256X16IA3-25M
B&B Electronics Manufacturing Company
|
Check for Price | No | Transferred | 4.1943 Mbit | 16 | 256KX16 | 5 V | 250 ns | FLASH MODULE | 8 | NO | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 400 µA | 65 µA | 5.5 V | 4.5 V | MOS | MILITARY | NO | NOR TYPE | R-XPGA-P50 | Not Qualified | e0 | 125 °C | -55 °C | 50 | UNSPECIFIED | APGA | PGA50,5X10 | RECTANGULAR | GRID ARRAY, PIGGYBACK | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 7.4676 mm | 25.146 mm | 13.716 mm | DPAC TECHNOLOGIES CORP | PGA | APGA, PGA50,5X10 | 50 | unknown | 3A001.A.2.C | 8542.32.00.51 |