Filter Your Search
1 - 2 of 2 results
|
DRV5053EAQDBZR
Texas Instruments
|
$0.5539 | Yes | Yes | Active | YES | 0-2V | 1 % | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | VOLTAGE OUTPUT | IT HAS SENSITIVITY OF 45 MV/MT | BIPOLAR | 3.6 mA | 2.3 mA | COMPLEMENTARY | 38 V | 2.5 V | e4 | 125 °C | -40 °C | SURFACE MOUNT | PLASTIC/EPOXY | RECTANGULAR | NICKEL PALLADIUM GOLD SILVER | SOLDER | 1.3 mm | 1.005 mm | 2.92 mm | TEXAS INSTRUMENTS INC | SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
DRV5053EAQDBZRQ1
Texas Instruments
|
$0.5560 | Yes | Yes | Active | YES | 0-2V | 1 % | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG VOLTAGE | SHORT CIRCUIT PROTECTION, IT HAS SENSITIVITY OF 45 MV/MT | BIPOLAR | 3.6 mA | 2.3 mA | COMPLEMENTARY | 38 V | 2.7 V | e4 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | NICKEL PALLADIUM GOLD SILVER | SOLDER | 1.3 mm | 950 µm | 2.92 mm | TEXAS INSTRUMENTS INC | SOT-23, 3 PIN | compliant | EAR99 | Texas Instruments |