Filter Your Search
1 - 3 of 3 results
|
DS1000Z-75
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 75 ns | 1 | YES | SOP | CMOS | 75 mA | NO | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 5 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | SOIC | 8 | not_compliant | 8542.39.00.01 | |||||||||||
|
DS1000Z-75-IND
Dallas Semiconductor
|
Check for Price | No | Transferred | 5 V | 75 ns | 1 | YES | SOP | CMOS/TTL | SILICON DELAY LINE | CMOS | TRUE | NO | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 5 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | DALLAS SEMICONDUCTOR | unknown | |||||||||||
|
DS1000Z-75
Dallas Semiconductor
|
Check for Price | No | Obsolete | 5 V | 75 ns | 75 ns | 1 | YES | SOP | 1000 | SILICON DELAY LINE | CMOS | BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT | TRUE | 75 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 5 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | DALLAS SEMICONDUCTOR | unknown | 0.150 INCH, SOIC-8 |