Filter Your Search
1 - 2 of 2 results
|
DS26LV32ATMX/NOPB
Texas Instruments
|
$1.4641 | Yes | Yes | Obsolete | 3.3 V | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | DIFFERENTIAL | 4 | LINE RECEIVER | CMOS | EIA-422-B; TIA-422-B; V.11 | 4 | 6 mA | COMPLEMENTARY | 35 ns | 15 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
DS26LV32ATMX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | CMOS | EIA-422-B; TIA-422-B; V.11 | 4 | 6 mA | 35 ns | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | SOIC-16 | compliant | EAR99 | 8542.39.00.01 |