Filter Your Search
1 - 2 of 2 results
|
DS90LV032AW-MLS
Texas Instruments
|
$253.7627 | Yes | No | Active | 3.3 V | 3.3 V | DIFFERENTIAL | 3-STATE | 4 | LINE RECEIVER | CMOS | 10 µA | EIA-644; TIA-644 | 4 | 250 mV | 2 mA | TRUE | 3.5 ns | 15 mA | 3.45 V | 3.15 V | 3.45 V | 3.15 V | YES | OTHER | R-GDFP-F16 | Not Qualified | e0 | 1 | 85 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DFP | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 9.906 mm | 2.032 mm | 6.35 mm | TEXAS INSTRUMENTS INC | DFP | CERAMIC, MO-092AC, DFP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
DS90LV032AW-MLS
National Semiconductor Corporation
|
Check for Price | No | Transferred | 3.3 V | DIFFERENTIAL | 4 | LINE RECEIVER | CMOS | EIA-644; TIA-644 | 4 | 2 mA | 3.5 ns | 15 mA | 3.45 V | 3.15 V | YES | OTHER | R-GDFP-F16 | Not Qualified | e0 | 1 | 85 °C | -55 °C | 260 | MIL-STD-883 | 40 | 16 | CERAMIC, GLASS-SEALED | DFP | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn63Pb37) | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.35 mm | NATIONAL SEMICONDUCTOR CORP | CERAMIC, MO-092AC, DFP-16 | not_compliant | EAR99 | 8542.39.00.01 |