Filter Your Search
1 - 1 of 1 results
|
DS90UH925ATRHSTQ1
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.3 V | 3.3 V | STANDARD | 1 | LINE DRIVER | YES | ISO 10605 | 1 | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | S-PQCC-N48 | e3 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 7 mm | 800 µm | 7 mm | TEXAS INSTRUMENTS INC | WQFN-48 | compliant |