Filter Your Search
1 - 1 of 1 results
|
DS9616HMJ/883
Texas Instruments
|
Check for Price | No | Obsolete | 12 V | GATED | TOTEM-POLE | 3 | LINE DRIVER | BIPOLAR | 2 SINGLE INPUT DRIVERS | NO | 40 µA | EIA-232-C; V.24; MIL-STD-188C | 1 | 10 V | INVERTED | 13.2 V | 10.8 V | NO | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 |