Filter Your Search
1 - 2 of 2 results
|
DSC1001AE1-003.5700
Microchip Technology Inc
|
Check for Price | Yes | Active | 3.57 MHz | 50 % | 10 KOHM, 15 pF | 3.3 V | CMOS | AEC-Q100; ENABLE/DISABLE FUNCTION; TUBE;... more | 2 ns | NO | 2 ns | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | ||||
|
DSC1001AE1-003.5700T
Microchip Technology Inc
|
Check for Price | Yes | Active | 3.57 MHz | 50 % | 10 KOHM, 15 pF | 3.3 V | CMOS | AEC-Q100; ENABLE/DISABLE FUNCTION; TR; S... more | 2 ns | NO | 2 ns | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | EAR99 | 8542.39.00.01 |