Filter Your Search
1 - 3 of 3 results
|
DSC1001BL2-050.0000
Microchip Technology Inc
|
$1.2199 | Yes | Yes | Active | 50 MHz | 25 % | 10 KOHM, 15 pF | 3.3 V | CMOS | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTI... more | 2 ns | NO | 2 ns | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 4 | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Clock | Microchip | ||||||
|
DSC1001BL2-050.0000TVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 50 MHz | 25 % | 10 KOHM, 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR; AEC-Q100 | 3 ns | NO | 3 ns | 3.6 V | 1.7 V | 55/45 % | e4 | 105 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | CDFN, 4 PIN | ||||||||
|
DSC1001BL2-050.0000T
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 50 MHz | 25 % | 10 KOHM, 15 pF | 3.3 V | CMOS | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTI... more | 2 ns | NO | 2 ns | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 4 | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Clock |