Filter Your Search
1 - 3 of 3 results
|
DSC1103CI1-125.0000T
Microchip Technology Inc
|
$2.0198 | Yes | Active | 125 MHz | 50 % | 100 OHM | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | NO | 95 µA | 3.6 V | 2.25 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.1,41 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.85mm | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-6 | compliant | EAR99 | 8542.39.00.01 | Clock | Microchip | |||
|
DSC1103CI1-125.0000T
Discera
|
Check for Price | Yes | Yes | Transferred | 125 MHz | 50 % | 100 OHM | LVDS | STAND-BY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR | NO | 3.6 V | 2.25 V | 52/48 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 3.2mm x 2.5mm x 0.85mm | DISCERA INC | unknown | Clock | |||||||||||
|
DSC1103CI1-125.0000T
AEL Crystals Limited
|
Check for Price | Yes | Transferred | 125 MHz | 50 % | 100 OHM | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | NO | 100 µA | 3.6 V | 2.25 V | 52/48 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.1,41 | YES | 3.2mm x 2.5mm x 0.85mm | AEL CRYSTALS LTD | compliant | Clock |