Filter Your Search
1 - 2 of 2 results
|
DSC1122BI2-322.0000
Microchip Technology Inc
|
$1.8858 | Yes | Active | 322 MHz | 25 % | 50 OHM | LVPECL | ENABLE/DISABLE FUNCTION | NO | 22 mA | 3.63 V | 2.25 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Clock | Microchip | ||
|
DSC1122BI2-322.0000T
Microchip Technology Inc
|
Check for Price | Yes | Active | 322 MHz | 25 % | 50 OHM | LVPECL | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR | NO | 3.6 V | 2.25 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | Clock |