Filter Your Search
1 - 8 of 8 results
|
DSC1123BL2-125.0000
Microchip Technology Inc
|
$2.5716 | Yes | Active | 125 MHz | 25 % | 100 OHM | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | NO | 22 mA | 3.6 V | 2.25 V | 52/48 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.12 | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Clock | Microchip | |||||
|
DSC1123BL2-125.0000T
Microchip Technology Inc
|
$2.6758 | Yes | Active | 125 MHz | 25 % | 100 OHM | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | NO | 22 mA | 3.6 V | 2.25 V | 52/48 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.12 | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Clock | Microchip | |||||
|
DSC1123BL2-125.0000T
AEL Crystals Limited
|
Check for Price | Yes | Transferred | 125 MHz | 25 % | 100 OHM | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | NO | 26 mA | 3.6 V | 2.25 V | 52/48 % | 105 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.12,50 | YES | 5.0mm x 3.2mm x 0.85mm | AEL CRYSTALS LTD | compliant | Clock | |||||||||||
|
DSC1123BL2-125.0000
AEL Crystals Limited
|
Check for Price | Yes | Transferred | 125 MHz | 25 % | 100 OHM | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | NO | 26 mA | 3.6 V | 2.25 V | 52/48 % | 105 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.12,50 | YES | 5.0mm x 3.2mm x 0.85mm | AEL CRYSTALS LTD | compliant | Clock | |||||||||||
|
DSC1123BL2-125.0000T
Discera
|
Check for Price | Yes | Yes | Transferred | 125 MHz | 25 % | 100 OHM | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR | NO | 3.6 V | 2.25 V | 52/48 % | 105 °C | -40 °C | SURFACE MOUNT | 6 | YES | 5.0mm x 3.2mm x 0.85mm | DISCERA INC | unknown | Clock | ROHS COMPLIANT, PLASTIC PACKAGE-6 | |||||||||||
|
DSC1123BL2-125.0000
Discera
|
Check for Price | Yes | Yes | Transferred | 125 MHz | 25 % | 100 OHM | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TUBE | NO | 3.6 V | 2.25 V | 52/48 % | 105 °C | -40 °C | SURFACE MOUNT | 6 | YES | 5.0mm x 3.2mm x 0.85mm | DISCERA INC | unknown | Clock | ROHS COMPLIANT, PLASTIC PACKAGE-6 | |||||||||||
|
DSC1123BL2-125.0000T
Micrel Inc
|
Check for Price | Yes | Transferred | 125 MHz | 25 % | 100 OHM | LVDS | DSC1123 | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OU... more | NO | 3.6 V | 2.25 V | 52/48 % | 105 °C | -40 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 0.85mm | MICREL INC | compliant | Clock | ROHS COMPLIANT, PLASTIC PACKAGE-6 | ||||||||||||
|
DSC1123BL2-125.0000T
Abracon Corporation
|
Check for Price | Yes | Contact Manufacturer | 125 MHz | 25 % | 100 OHM | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | NO | 26 mA | 3.6 V | 2.25 V | 52/48 % | 105 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.12,50 | YES | 5.0mm x 3.2mm x 0.85mm | ABRACON LLC | compliant | Clock |