Filter Your Search
1 - 2 of 2 results
|
DSP100-12
TDK-Lambda Corporation
|
$65.4102 | Yes | Transferred | 115 V | 12 V | 264 V | 90 V | 12 V | 14 V | 1 | NO | YES | Also Operate with 120-370VDC | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 82 % | 1 | OVER VOLTAGE; OVER CURRENT | HYBRID | OTHER | 72 W | R-XXFM-X6 | UL, CE, EN, CSA, IEC | 71 °C | -25 °C | 6 | UNSPECIFIED | XFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TDK-LAMBDA CORP | PACKAGE-6 | compliant | |||||||
|
DSP100-12
TDK Corporation
|
Check for Price | Yes | Not Recommended | 115 V | 12 V | 264 V | 90 V | 6 A | 1 | AC-DC REGULATED POWER SUPPLY MODULE | 82 % | 1 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 72 W | CE, UL | 71 °C | -25 °C | 55.6 mm | 91 mm | TDK CORP | compliant |