Parametric results for: DSX321G 9.8304MHZ/�}30PPM... under Quartz Crystals

Filter Your Search

1 - 10 of 110 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: dsx321g
Select parts from the table below to compare.
Compare
Compare
DSX321G-13.560MHZ-10PF-100PPM
KDS Daishinku Corp
Check for Price Yes Active 13.56 MHz 30 ppm 0.01 % 120 Ω 10 pF 3.2mm x 2.5mm x 0.75mm 125 °C PARALLEL - FUNDAMENTAL 10 µW e4 -40 °C 125 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 3.2mm x 2.5mm x 0.75mm DAISHINKU CORP unknown 8541.60.00.50
DSX321G-18.432MHZ-10PF-50PPM
KDS Daishinku Corp
Check for Price Yes Active 18.432 MHz 50 ppm 0.005 % 1 PPM/FIRST YEAR 80 Ω 10 pF L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) 60 °C PARALLEL - FUNDAMENTAL OTHER TOLERANCE AND TEMPERATURE ALSO AVAILABLE; TR, 7 INCH 10 µW e4 -10 °C 60 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) DAISHINKU CORP unknown 8541.60.00.50 ROHS COMPLIANT, MINIATURE, SMD, 4 PIN
DSX321G-27MHZ-12PF-30PPM
KDS Daishinku Corp
Check for Price Yes Active 27 MHz 50 ppm 0.003 % 1 PPM/YEAR 60 Ω 12 pF L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) 70 °C PARALLEL - FUNDAMENTAL OTHER TOLERANCE AND TEMPERATURE ALSO AVAILABLE; TAPE AND REEL 10 µW e4 -20 °C 70 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) DAISHINKU CORP unknown 8541.60.00.60 ROHS COMPLIANT, MINIATURE, SMD, 4 PIN
DSX321G-26.973MHZ-12PF-30PPM
KDS Daishinku Corp
Check for Price Yes Active 26.973 MHz 50 ppm 0.003 % 1 PPM/FIRST YEAR 60 Ω 12 pF L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) 60 °C PARALLEL - FUNDAMENTAL OTHER TOLERANCE AND TEMPERATURE ALSO AVAILABLE; TR, 7 INCH 10 µW e4 -10 °C 60 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) DAISHINKU CORP unknown 8541.60.00.60 ROHS COMPLIANT, MINIATURE, SMD, 4 PIN
DSX321G-36.000MHZ-12PF-8PPM
KDS Daishinku Corp
Check for Price Yes Active 36 MHz 50 ppm 0.0008 % 1 PPM/FIRST YEAR 50 Ω 12 pF L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) 60 °C PARALLEL - FUNDAMENTAL OTHER TOLERANCE AND TEMPERATURE ALSO AVAILABLE; TR, 7 INCH 10 µW e4 -10 °C 60 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) DAISHINKU CORP unknown 8541.60.00.60 ROHS COMPLIANT, MINIATURE, SMD, 4 PIN
DSX321G-36.000MHZ-8PF-20PPM
KDS Daishinku Corp
Check for Price Yes Active 36 MHz 50 ppm 0.002 % 1 PPM/FIRST YEAR 50 Ω 8 pF L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) 60 °C PARALLEL - FUNDAMENTAL OTHER TOLERANCE AND TEMPERATURE ALSO AVAILABLE; TR, 7 INCH 10 µW e4 -10 °C 60 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) DAISHINKU CORP unknown ROHS COMPLIANT, MINIATURE, SMD, 4 PIN
DSX321G-22.579MHZ-8PF-100PPM
KDS Daishinku Corp
Check for Price Yes Active 22.579 MHz 30 ppm 0.01 % 120 Ω 8 pF 3.2mm x 2.5mm x 0.75mm 125 °C PARALLEL - FUNDAMENTAL 10 µW e4 -40 °C 125 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 3.2mm x 2.5mm x 0.75mm DAISHINKU CORP unknown 8541.60.00.60
DSX321G-16.384MHZ-10PF-30PPM
KDS Daishinku Corp
Check for Price Yes Active 16.384 MHz 20 ppm 0.003 % 1 PPM/FIRST YEAR 80 Ω 10 pF L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) 60 °C PARALLEL - FUNDAMENTAL OTHER TOLERANCE TEMPERATURE AND STABILITY ALSO AVAILABLE; AEC-Q200; TR, 7 INCH 10 µW e4 -10 °C 60 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) DAISHINKU CORP unknown 8541.60.00.50 SMD, 4 PIN
DSX321G-18.144MHZ
KDS Daishinku Corp
Check for Price Yes Active 18.144 MHz 10 ppm 0.0015 % 1 PPM/FIRST YEAR 80 Ω 12 pF L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) 85 °C PARALLEL - FUNDAMENTAL TAPE AND REEL 10 µW e4 -25 °C 85 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) DAISHINKU CORP unknown 8541.60.00.50 ROHS COMPLIANT, MINIATURE, SMD, 4 PIN
DSX321G-36MHZ-10PF-30PPM
KDS Daishinku Corp
Check for Price Yes Active 36 MHz 20 ppm 0.003 % 1 PPM/FIRST YEAR 50 Ω 10 pF L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) 60 °C PARALLEL - FUNDAMENTAL OTHER TOLERANCE TEMPERATURE AND STABILITY ALSO AVAILABLE; AEC-Q200; TR, 7 INCH 10 µW e4 -10 °C 60 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) DAISHINKU CORP unknown 8541.60.00.60 SMD, 4 PIN