Parametric results for: DT06-2S-C015 under Combination Line Connectors

Filter Your Search

1 - 10 of 28 results

|
-
-
-
-
Manufacturer Part Number: dt062sc015,c015
Select parts from the table below to compare.
Compare
Compare
DT04-2P-C015
TE Connectivity
$0.8732 Yes Active 2 13 A MALE CABLE GLASS FILLED POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE 1 5.46 mm POLARISED NO 13A 1 POLARIZED 250 V NO NO NO UL 94V-0 -55 °C 125 °C RECEPTACLE NOT APPLICABLE NO YES NO W/STRAIN RELIEF ONE GENERAL PURPOSE NO CRIMP 0.675 inch 0.67 inch 1.708 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 TE Connectivity
DT06-3S-C015
TE Connectivity
$0.9329 Yes Active 3 13 A FEMALE CABLE GLASS FILLED POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE 10.01 mm POLARIZED NO 13A 1 POLARIZED 250 V NO NO NO UL 94V-0 -55 °C 125 °C PLUG NOT APPLICABLE RND PIN-SKT NO YES NO W/STRAIN RELIEF ONE GENERAL PURPOSE NO CRIMP 0.723 inch 0.934 inch 1.118 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 TE Connectivity
DT06-2S-C015
TE Connectivity
$1.0503 Yes Active 2 13 A FEMALE CABLE GLASS FILLED POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE 1 5.46 mm POLARIZED NO 13A 1 POLARIZED 250 V NO NO NO UL 94V-0 -55 °C 125 °C PLUG NOT APPLICABLE RND PIN-SKT NO YES NO W/STRAIN RELIEF ONE GENERAL PURPOSE NO CRIMP 0.591 inch 0.621 inch 1.118 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 TE Connectivity
DT04-3P-C015
TE Connectivity
$1.2043 Yes Active 3 13 A MALE CABLE GLASS FILLED POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE 10.01 mm POLARISED NO 13A 1 POLARIZED 250 V NO NO NO UL 94V-0 -55 °C 125 °C RECEPTACLE NOT APPLICABLE NO YES NO W/STRAIN RELIEF ONE GENERAL PURPOSE NO CRIMP 0.832 inch 0.973 inch 1.698 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 TE Connectivity
DT04-4P-C015
TE Connectivity
$1.3316 Yes Active 4 13 A MALE CABLE GLASS FILLED POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE 2 4.45 mm POLARIZED NO 13A 1 POLARIZED 250 V NO NO NO UL 94V-0 -55 °C 125 °C RECEPTACLE NOT APPLICABLE RND PIN-SKT NO YES 0.359 inch NO W/STRAIN RELIEF ONE GENERAL PURPOSE NO CRIMP 0.82 inch 0.776 inch 1.808 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 TE Connectivity
10155516-C015LF
Amphenol Communications Solutions
$1.4250 Active 15 FEMALE CABLE POLYETHYLENE COMBINATION LINE CONNECTOR 2 POLARIZED NO UL 94V-0 RECEPTACLE SQ PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE 0.315 inch 0.618 inch 1.193 inch unknown 15
DT06-4S-C015
TE Connectivity
$1.5648 Yes Active 4 13 A FEMALE CABLE GLASS FILLED POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE 2 4.45 mm POLARIZED NO 13A 1 POLARIZED 250 V NO NO NO UL 94V-0 -55 °C 125 °C PLUG NOT APPLICABLE RND PIN-SKT NO YES 0.359 inch NO W/STRAIN RELIEF ONE GENERAL PURPOSE NO CRIMP 0.716 inch 0.724 inch 1.218 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 TE Connectivity
DT04-6P-C015
TE Connectivity
$2.0144 Yes Active 6 13 A MALE CABLE GLASS FILLED POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE 3 9.12 mm POLARIZED NO 13A 1 POLARIZED 250 V NO NO NO UL 94V-0 -55 °C 125 °C RECEPTACLE NOT APPLICABLE RND PIN-SKT NO YES 0.175 inch NO W/STRAIN RELIEF ONE GENERAL PURPOSE NO CRIMP 0.82 inch 0.951 inch 1.808 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 TE Connectivity
DTP06-2S-C015
TE Connectivity
$2.2171 Yes Active 2 25 A FEMALE CABLE GLASS FILLED POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE 1 6.71 mm NO 25A 1 POLARIZED HOUSING 200 V NO NO NO UL 94V-0 -55 °C 125 °C PLUG NOT APPLICABLE RND PIN-SKT NO YES NO W/STRAIN RELIEF ONE GENERAL PURPOSE NO 0.732 inch 0.711 inch 1.364 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 TE Connectivity
DT04-08PA-C015
TE Connectivity
$2.3502 Yes Active 8 13 A MALE CABLE GLASS FILLED POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE 2 9.12 mm NO 13A 1 POLARIZED 250 V NO NO NO UL 94V-0 -55 °C 125 °C RECEPTACLE NOT APPLICABLE NO YES 0.175 inch NO W/STRAIN RELIEF ONE GENERAL PURPOSE NO 1.435 inch 0.94 inch 1.798 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 TE Connectivity