Filter Your Search
1 - 2 of 2 results
|
DTM06-12SA-E007
TE Connectivity / Deutsch
|
Check for Price | Active | 12 | 2 | 4.19 mm | 7.5 A | FEMALE | CABLE | GLASS FILLED POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | NO | 7.5A | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | NOT APPLICABLE | NO | YES | 0.28 inch | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | WIRE | 0.694 inch | 1.575 inch | 1.57 inch | DEUTSCH CORP | unknown | EAR99 | 8536.69.40.40 | TE Connectivity | ||||||
|
DTM06-12SA
TE Connectivity / Deutsch
|
Check for Price | Active | 12 | 2 | 4.19 mm | 7.5 A | FEMALE | CABLE | GLASS FILLED POLYAMIDE | NOT APPLICABLE | COMBINATION LINE CONNECTOR | POLARIZED | NO | 7.5A | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | NOT APPLICABLE | RND PIN-SKT | NO | YES | 0.28 inch | MULTIPLE MATING PARTS AVAILABLE | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | CRIMP | 0.6 inch | 1.575 inch | 1.185 inch | DEUTSCH CORP | unknown | EAR99 | 8536.69.40.30 | TE Connectivity |