Filter Your Search
1 - 1 of 1 results
|
DV74ALS393D
avg Semiconductors
|
Check for Price Buy | Obsolete | 5 V | 40 ns | 2 | 4 | YES | SOP | 50 pF | UP | NEGATIVE EDGE | ALS | BINARY COUNTER | TTL | 30 MHz | YES | ASYNCHRONOUS | 22 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | -10 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | SOIC | PLASTIC, SOP-14 | 14 | 8542.39.00.60 |