Filter Your Search
1 - 2 of 2 results
|
L6258EA
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 5 V | YES | 2 A | STEPPER MOTOR CONTROLLER | BCDMOS | 1 | 5.25 V | 4.75 V | R-PDSO-G36 | Not Qualified | e3 | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | HSSOP | SSOP36,.56 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 15.9 mm | 3.5 mm | 11 mm | STMICROELECTRONICS | SOIC | POWER, SO-36 | 36 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
E-L6258EA
STMicroelectronics
|
Check for Price | Yes | Active | 5 V | YES | 2 A | STEPPER MOTOR CONTROLLER | BCDMOS | 1 | 5.25 V | 4.75 V | AUTOMOTIVE | R-PDSO-G36 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 245 | 30 | 36 | PLASTIC/EPOXY | HSSOP | SSOP36,.56 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 15.9 mm | 3.6 mm | 11 mm | STMICROELECTRONICS | SSOP | ROHS COMPLIANT, SSOP-36 | 36 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |