Filter Your Search
1 - 2 of 2 results
|
E2UAA18-17.664MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 17.664 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 50 Ω | 18 pF | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 1 mW | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-2 | compliant | 8541.60.00.50 | ||
|
E2UAA18-17.664M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 17.664 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 50 Ω | 18 pF | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 1 mW | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-2 | compliant | 8541.60.00.50 |