Filter Your Search
1 - 6 of 6 results
|
E30-00A
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 6000 Cycle(s) | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | HINGE LEVER | 30.1A@250VAC | 30.1 A | ON-(ON) | 250 V | 8.34 N | 2.54 mm | e4 | 85 °C | PANEL MOUNT | THERMOPLASTIC | 3.81 mm | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | PHENOLIC | 0.244 inch | NO | Silver (Ag) | QUICK CONNECT | 16.26 mm | 16.26 mm | 46.3 mm | 0.49 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||
|
E30-00J
The Cherry Corporation
|
Check for Price | Yes | Transferred | 6000 Cycle(s) | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | HINGE LEVER | 30.1A@250VAC | 30.1 A | ON-(ON) | 250 V | 8.34 N | 2.54 mm | e4 | 85 °C | PANEL MOUNT | THERMOPLASTIC | 3.81 mm | 3/8-32 | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | PHENOLIC | 0.633 inch | NO | Silver (Ag) | QUICK CONNECT | 16.26 mm | 16.26 mm | 46.3 mm | 0.406 inch | 0.49 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||
|
E30-00M
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 6000 Cycle(s) | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | HINGE LEVER | 30.1A@250VAC | 30.1 A | ON-(ON) | 250 V | 8.34 N | 2.54 mm | e4 | 85 °C | PANEL MOUNT | THERMOPLASTIC | 6.81 mm | 3/8-32 | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | PHENOLIC | 0.774 inch | NO | Silver (Ag) | QUICK CONNECT | 16.26 mm | 16.26 mm | 46.3 mm | 0.406 inch | 0.49 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||
|
E30-00H
The Cherry Corporation
|
Check for Price | Yes | Transferred | 6000 Cycle(s) | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | 30.1A@250VAC | 30.1 A | ON-(ON) | 250 V | 2.79 N | 7.93 mm | e4 | 85 °C | PANEL MOUNT | NICKEL | STEEL | 10.06 mm | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | PHENOLIC | 0.468 inch | NO | Silver (Ag) | QUICK CONNECT | 0.821 inch | 16.26 mm | 16.26 mm | 46.3 mm | 0.49 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||
|
E30-00K
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 6000 Cycle(s) | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | 30.1A@250VAC | 30.1 A | ON-(ON) | 250 V | 2.79 N | 8.84 mm | e4 | 85 °C | PANEL MOUNT | STAINLESS STEEL | 12.14 mm | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | PHENOLIC | 0.86 inch | NO | Silver (Ag) | QUICK CONNECT | 0.652 inch | 16.26 mm | 16.26 mm | 46.3 mm | 0.49 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||
|
E3000EC45E
IXYS Corporation
|
Check for Price | Transferred | -40 °C | 140 °C | YES | IXYS CORP | unknown | EAR99 | 8541.10.00.80 | FAST RECOVERY | SINGLE | SILICON | RECTIFIER DIODE | 4.27 V | O-CEDB-N2 | 50.3 kA | 1 | 1 | 2 | 3.41 kA | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | 4.5 kV | 2 mA | 1.25 µs | 4.5 kV | NO LEAD | END |