Filter Your Search
1 - 2 of 2 results
|
E301MD1AV2BE
C&K
|
$1.0000 | Yes | Active | 30000 Cycle(s) | 0.01 mΩ | 3PDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VAC | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | CHROME | BRASS | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | GLASS FILLED REINFORCED NYLON | GLASS FILLED NYLON | EPOXY | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.3 inch | 16.3068 mm | 21.971 mm | 12.7 mm | 0.25 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 | ||||||||||
|
E301MD1AV2BE
ITT Interconnect Solutions
|
Check for Price | Active | 30000 Cycle(s) | 0.01 mΩ | 3PDT | HORIZONTAL | GOLD OVER NICKEL | TOGGLE SWITCH | E | TOGGLE BAT | 0.4VA@20VDC | ON-ON | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRASS | 0.24 inch | UNTHREADED | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | GLASS FILLED NYLON | GLASS FILLED NYLON | 11 | EPOXY | MIL-STD | NO | GOLD/NICKEL | COPPER ALLOY | SOLDER | 0.3 inch | 16.3068 mm | 36.1442 mm | 12.7 mm | 0.25 inch | 0.125 inch | ITT CANNON | unknown |