Filter Your Search
1 - 1 of 1 results
|
E5564-80A425-L
Pulse Electronics Corporation
|
Check for Price | Yes | Yes | Active | 8 | 1 | 2.04 mm | 2 | 1.5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | GOLD (50) OVER NICKEL | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 1000VAC V | NO | 1 GΩ | 2 | POLARIZED HOUSING | NO | NO | e4 | NO | 94V-0 | SPLIT BOARD LOCK | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | TELCOM, MODULAR | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | SOLDER | 0.567 inch | 0.591 inch | 0.992 inch | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant |