Filter Your Search
1 - 2 of 2 results
|
EC1400SJET-FREQ1
Ecliptek Corporation
|
Check for Price | No | Obsolete | 100 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | EC14 | BULK | 8 ns | NO | 53.125 MHz | 1 MHz | 8 ns | 5.5 V | 4.5 V | 60/40 % | e0 | 85 °C | -40 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | 14.0mm x 9.8mm x 4.7mm | ECLIPTEK CORP | unknown | Clock | |||
|
EC1400SJET-FREQ1TR
Ecliptek Corporation
|
Check for Price | No | Obsolete | 100 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | TAPE AND REEL | 8 ns | NO | 53.125 MHz | 1 MHz | 8 ns | 5.5 V | 4.5 V | 60/40 % | e0 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Tin/Lead (Sn/Pb) | 14.0mm x 9.8mm x 4.7mm | ECLIPTEK CORP | unknown | Clock |