Filter Your Search
1 - 2 of 2 results
|
EC2SM-20-4.096MTR
Ecliptek Corporation
|
Check for Price | Transferred | 4.096 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 200 Ω | 20 pF | L11.6XB4.85XH4.5 (mm)/L0.457XB0.191XH0.177 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 14 INCH | 1 mW | 70 °C | SURFACE MOUNT | YES | L11.6XB4.85XH4.5 (mm)/L0.457XB0.191XH0.177 (inch) | ECLIPTEK CORP | HC-49/UP, SMD, 2 PIN | unknown | 8541.60.00.30 | |||||
|
EC2SM-20-4.096M
Ecliptek Corporation
|
Check for Price | No | Transferred | 4.096 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 200 Ω | 20 pF | L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 1 mW | e0 | 70 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) | ECLIPTEK CORP | RESISTANCE WELDED, HC-49/UP, SMD, 2 PIN | compliant | 8541.60.00.30 |