Filter Your Search
1 - 5 of 5 results
|
EC5620TTS-48.000M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | CMOS | SMD 2.0mm x 2.5mm | 4 | SMD 2.0mm x 2.5mm | 163 | Clock | ||||||||||||||||||||||||
|
EC5620TTS-48.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 48 MHz | 20 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK; TAPE | 10 ns | NO | 10 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 2.5mm x 2.0mm x 1.0mm | SMD 2.0mm x 2.5mm | 4 | SMD 2.0mm x 2.5mm | compliant | Clock | ECLIPTEK CORP | |||||
|
EC5620TTS-48.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 48 MHz | 20 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 10 ns | NO | 10 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 2.5mm x 2.0mm x 1.0mm | compliant | Clock | ECLIPTEK CORP | SMD, 4 PIN | |||||||
|
EC5620TTS-48.000MTR
Abracon Corporation
|
Check for Price | Yes | Active | 48 MHz | 20 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 10 ns | NO | 10 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 2.5mm x 2.0mm x 1.0mm | compliant | Clock | ABRACON LLC | SMD, 4 PIN | |||||||
|
EC5620TTS-48.000M
Abracon Corporation
|
Check for Price | Yes | Active | compliant | Clock | ABRACON LLC | SMD, 4 PIN |