Filter Your Search
1 - 2 of 2 results
|
EC6A14S
Cincon Electronics Corporation
|
Check for Price | Yes | Active | 24 V | 5 V | 36 V | 18 V | 4.9 V | 5.1 V | 750 mA | 2 | YES | NO | ADDITIONAL -5 VOLT OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 7.5 W | R-XDMA-G18 | Not Qualified | 71 °C | -40 °C | 18 | UNSPECIFIED | SOP | GWDIP18/24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 11.9 mm | CINCON ELECTRONICS CO LTD | MODULE | SOP, GWDIP18/24,1.0 | 24/18 | compliant | EAR99 | Cincon | ||
|
EC6A14
Cincon Electronics Corporation
|
Check for Price | Yes | Active | 24 V | 5 V | 36 V | 18 V | 4.9 V | 5.1 V | 750 mA | 2 | NO | NO | ADDITIONAL -5 VOLT OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 7.5 W | R-XDMA-P14 | Not Qualified | 71 °C | -40 °C | 14 | UNSPECIFIED | DIP | DIP10/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | CINCON ELECTRONICS CO LTD | DIP | DIP, DIP10/24,.6 | 24/14 | compliant | EAR99 | Cincon |