Filter Your Search
1 - 2 of 2 results
|
ECKN3D472KBP
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 4.7 nF | 2 kV | 10 % | 9820 | Y5P | 10 % | CERAMIC | CERAMIC CAPACITOR | ECK(N,2KV,BTC) | ECK(N,2KV,B TC) | 10% ppm/°C | e3 | 125 °C | -25 °C | 2 | Radial | Tape | Tin (Sn) | 10 mm | 29 mm | 25 mm | 5 mm | PANASONIC CORP | , 9820 | unknown | EAR99 | |||||||||
|
ECKN3D472MEH
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 4.7 nF | 2 kV | 20 % | Y5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | FLAMEPROOF | -56/+22% ppm/°C | e3 | 85 °C | -25 °C | 2 | DISK PACKAGE | TAPE | NO | Tin (Sn) | WIRE | PANASONIC CORP | , | unknown | EAR99 | 8532.23.00.60 |