Parametric results for: ECS-200-20-ALXAEY under Quartz Crystals

Filter Your Search

1 - 10 of 9,297 results

|
-
-
-
-
-
-
Manufacturer Part Number: ecs20020
Select parts from the table below to compare.
Compare
Compare
ECS-200-20-3X-EN-TR
ECS International Inc
$0.2954 Yes Yes Active 20 MHz 30 ppm 0.005 % 5 PPM/FIRST YEAR 50 Ω 20 pF L7.0XB4.1XH2.3 (mm)/L0.276XB0.161XH0.091 (inch) 85 °C PARALLEL - FUNDAMENTAL TR 100 µW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) - with Nickel (Ni) barrier L7.0XB4.1XH2.3 (mm)/L0.276XB0.161XH0.091 (inch) ECS INC INTERNATIONAL SMD, 2 PIN compliant 8541.60.00.50 ECS
ECS-200-20-5PX-TR
ECS International Inc
$0.3254 Yes Active 20 MHz 30 ppm 0.005 % 5 PPM/FIRST YEAR 30 Ω 20 pF L11.4XB4.8XH4.3 (mm)/L0.449XB0.189XH0.169 (inch) 70 °C PARALLEL - FUNDAMENTAL TR, 12 INCH 500 µW -10 °C 70 °C SURFACE MOUNT YES MATTE TIN COPPER OVER NICKEL L11.4XB4.8XH4.3 (mm)/L0.449XB0.189XH0.169 (inch) ECS INC INTERNATIONAL SMD, 2 PIN compliant 8541.60.00.50 ECS
ECS-200-20-5PXDN-TR
ECS International Inc
$0.3653 Yes Yes Active 20 MHz 30 ppm 0.01 % 5 PPM/FIRST YEAR 30 Ω 20 pF 11.4mm x 4.8mm x 4.3mm 85 °C PARALLEL - FUNDAMENTAL 500 µW e3 -40 °C 85 °C SURFACE MOUNT YES MATTE TIN OVER NICKEL 11.4mm x 4.8mm x 4.3mm ECS INC INTERNATIONAL SMD, 2 PIN compliant 8541.60.00.50 ECS
ECS-200-20-46X
ECS International Inc
$0.4530 Yes Yes Active 20 MHz 30 ppm 0.005 % 5 PPM/FIRST YEAR 50 Ω 20 pF L6.8XB4.0XH1.8 (mm)/L0.268XB0.157XH0.071 (inch) 70 °C PARALLEL - FUNDAMENTAL 100 µW e2 -10 °C 70 °C THROUGH HOLE MOUNT NO Matte Tin/Copper (Sn/Cu) L6.8XB4.0XH1.8 (mm)/L0.268XB0.157XH0.071 (inch) ECS INC INTERNATIONAL ROHS COMPLIANT, MINIATURE, RESISTANCE WELDED PACKAGE-2 compliant 8541.60.00.50 ECS
ECS-200-20-4X
ECS International Inc
$0.5159 Yes Yes Active 20 MHz 30 ppm 0.005 % 5 PPM/FIRST YEAR 30 Ω 20 pF 11.35mm X 4.65mm X 3.5mm 70 °C PARALLEL - FUNDAMENTAL 500 µW e3 -10 °C 70 °C THROUGH HOLE MOUNT NO MATTE TIN 11.35mm X 4.65mm X 3.5mm ECS INC INTERNATIONAL compliant 8541.60.00.50 ECS
ECS-200-20-4XDN
ECS International Inc
$0.6143 Yes Yes Active 20 MHz 30 ppm 0.01 % 5 PPM/FIRST YEAR 30 Ω 20 pF L10.5XB4.65XH3.5 (mm)/L0.413XB0.183XH0.138 (inch) 85 °C PARALLEL - FUNDAMENTAL BULK 500 µW e3 -40 °C 85 °C THROUGH HOLE MOUNT NO MATTE TIN L10.5XB4.65XH3.5 (mm)/L0.413XB0.183XH0.138 (inch) ECS INC INTERNATIONAL HC-49USX, 2 PIN compliant 8541.60.00.50 ECS
ECS-200-20-5PXDU-TR
ECS International Inc
$0.7168 Yes Active 20 MHz 30 ppm 0.01 % 5 PPM/FIRST YEAR 30 Ω 20 pF 11.4mm x 4.8mm x4.3mm 125 °C PARALLEL - FUNDAMENTAL 500 µW e3 -55 °C 125 °C SURFACE MOUNT YES MATTE TIN OVER NICKEL 11.4mm x 4.8mm x4.3mm ECS INC INTERNATIONAL SMD, 2 PIN compliant ECS
ECS-200-20-4X-DU
ECS International Inc
$0.7311 Yes Active 20 MHz 30 ppm 0.01 % 5 PPM/FIRST YEAR 30 Ω 20 pF L11.35XB4.65XH3.5 (mm)/L0.447XB0.183XH0.138 (inch) 125 °C PARALLEL - FUNDAMENTAL 500 µW e3 -55 °C 125 °C THROUGH HOLE MOUNT NO MATTE TIN L11.35XB4.65XH3.5 (mm)/L0.447XB0.183XH0.138 (inch) ECS INC INTERNATIONAL HC-49USX, 2 PIN compliant 8541.60.00.50 ECS
ECS-200-20-33-DU-TR
ECS International Inc
$0.7854 Yes Yes Active 20 MHz 50 ppm 0.01 % 5 PPM/FIRST YEAR 60 Ω 20 pF L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) 125 °C PARALLEL - FUNDAMENTAL TR, 7 INCH 100 µW e4 -55 °C 125 °C SURFACE MOUNT YES GOLD OVER NICKEL L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) ECS INC INTERNATIONAL SMD, 4 PIN compliant 8541.60.00.50 ECS
ECS-200-20-30B-AGL-TR
ECS International Inc
$0.8289 Yes Active 20 MHz 25 ppm 0.003 % 5 PPM/FIRST YEAR 40 Ω 20 pF 5.0mm x 3.2mm x 0.85mm 70 °C PARALLEL - FUNDAMENTAL 100 µW e4 -10 °C 70 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 5.0mm x 3.2mm x 0.85mm ECS INC INTERNATIONAL SMD, 4 PIN compliant 8541.60.00.50 ECS