Filter Your Search
1 - 3 of 3 results
|
ECS100US24
XP Power
|
$50.4238 | Yes | Active | 115 V | 24 V | 264 V | 80 V | 21.6 V | 26.4 V | 4.2 A | 1 | NO | YES | 65 kHz | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.003535 Vrms | HYBRID | COMMERCIAL | 100 W | 50 ms | R-XXMA-X | CB, CSA, EN, IEC, TUV, UL | 70 °C | -20 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | XP POWER LTD | PACKAGE | compliant | EAR99 | XP POWER | |||
|
ECS100US24-B
XP Power
|
$78.8621 | Yes | Active | 115 V | 24 V | 264 V | 80 V | 21.6 V | 26.4 V | 4.2 A | 1 | NO | YES | 65 kHz | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.003535 Vrms | HYBRID | COMMERCIAL | 100 W | 50 ms | R-XXMA-X | CB, CSA, EN, IEC, TUV, UL | 70 °C | -20 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | XP POWER LTD | PACKAGE | compliant | EAR99 | 2019-11-15 | |||
|
ECS100US24-C
XP Power
|
$80.5322 | Yes | Active | 115 V | 24 V | 264 V | 80 V | 21.6 V | 26.4 V | 4.2 A | 1 | NO | YES | 65 kHz | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.003535 Vrms | HYBRID | COMMERCIAL | 100 W | 50 ms | R-XXMA-X | CB, CSA, EN, IEC, TUV, UL | 70 °C | -20 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | XP POWER LTD | PACKAGE | compliant | EAR99 | XP POWER |