Filter Your Search
1 - 10 of 95 results
|
EDI88257LPA20CB
White Electronic Designs Corp
|
Check for Price | No | Transferred | 2.0972 Mbit | 8 | 256KX8 | 5 V | 20 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 2 V | 225 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T32 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 40.64 mm | 15.24 mm | WHITE ELECTRONIC DESIGNS CORP | 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||
|
EDI88257LPA20CM
White Electronic Designs Corp
|
Check for Price | No | Transferred | 2.0972 Mbit | 8 | 256KX8 | 5 V | 20 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 2 V | 225 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T32 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 40.64 mm | 15.24 mm | WHITE ELECTRONIC DESIGNS CORP | 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||
|
EDI88257LPA25CI
White Microelectronics
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 25 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CDIP-T32 | Not Qualified | 85 °C | -40 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | WHITE MICROELECTRONICS | 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | unknown | |||||||||||||||||||||
|
EDI88257LPA20CC
Mercury Systems Inc
|
Check for Price | No | Contact Manufacturer | 2.0972 Mbit | 8 | 256KX8 | 5 V | 20 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T32 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 40.64 mm | 15.24 mm | MERCURY SYSTEMS INC | 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||
|
EDI88257LPA25CM
Microsemi Corporation
|
Check for Price | Transferred | 2.0972 Mbit | 8 | 256KX8 | 5 V | 25 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 2 V | 225 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T32 | Not Qualified | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 40.64 mm | 15.24 mm | MICROSEMI CORP | 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | compliant | 3A001.A.2.C | 8542.32.00.41 | DIP | 32 | |||||||
|
EDI88257LPA55CM
White Electronic Designs Corp
|
Check for Price | No | Transferred | 2.0972 Mbit | 8 | 256KX8 | 5 V | 55 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 2 V | 200 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T32 | Not Qualified | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 40.64 mm | 15.24 mm | WHITE ELECTRONIC DESIGNS CORP | 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||
|
EDI88257LPA55CM
Microsemi Corporation
|
Check for Price | Transferred | 2.0972 Mbit | 8 | 256KX8 | 5 V | 55 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 2 V | 200 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T32 | Not Qualified | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 40.64 mm | 15.24 mm | MICROSEMI CORP | 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | compliant | 3A001.A.2.C | 8542.32.00.41 | DIP | 32 | |||||||
|
EDI88257LPA25CC
White Electronic Designs Corp
|
Check for Price | No | Transferred | 2.0972 Mbit | 8 | 256KX8 | 5 V | 25 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 2 V | 225 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T32 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 40.64 mm | 15.24 mm | WHITE ELECTRONIC DESIGNS CORP | 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | unknown | |||||||||
|
EDI88257LPA35CM
White Electronic Designs Corp
|
Check for Price | No | Transferred | 2.0972 Mbit | 8 | 256KX8 | 5 V | 35 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 2 V | 200 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T32 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 40.64 mm | 15.24 mm | WHITE ELECTRONIC DESIGNS CORP | 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||
|
EDI88257LPA55CB
Microsemi Corporation
|
Check for Price | No | No | Transferred | 2.0972 Mbit | 8 | 256KX8 | 5 V | 55 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 2 V | 200 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T32 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 40.64 mm | 15.24 mm | MICROSEMI CORP | 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | unknown | 3A001.A.2.C | 8542.32.00.41 | DIP | 32 |