Filter Your Search
1 - 1 of 1 results
|
EDSSC1LFS
C&K
|
$1.0393 | Yes | Active | 100 mA | 100 V | 1000000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | DOME TYPE | 1X1 | 1VA@100VDC | 0.1A@100VDC | 3 ms | 250VRMS V | 1 GΩ | 2.4 N | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | 300 µm | SILVER | SILVER | SILVER | TRAY | IP67 | NO | SOLDER | 1.2 mm | 11.8 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.40 |