Filter Your Search
1 - 2 of 2 results
|
EEEFT1H331AP
Panasonic Electronic Components
|
$0.4800 | Yes | Yes | Active | 330 µF | 50 V | 585 mA | 20 % | 4141 | 120 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 165 µA | 0.1 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 10 mm | 10.2 mm | 10.3 mm | 10.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||
|
EEEFT1H331APA
Panasonic Electronic Components
|
Check for Price | Yes | Active | 330 µF | 50 V | 585 mA | 20 % | 4141 | 120 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 165 µA | 0.1 | 105 °C | -55 °C | 2 | SMT | TR | YES | FLAT | 10.2 mm | 10.3 mm | 10.3 mm | PANASONIC CORP | , 4741 | compliant | EAR99 |