Filter Your Search
1 - 10 of 103 results
|
UUD0J270MCL1GS
Nichicon Corporation
|
$0.1582 | Yes | Yes | Active | 27 µF | 6.3 V | 40 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.26 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin/Bismuth (Sn/Bi) | FLAT | 4 mm | 5.8 mm | 4.3 mm | 4.3 mm | NICHICON CORP | , 1717 | compliant | EAR99 | 8532.22.00 | |||
|
UUD0J330MCL1GS
Nichicon Corporation
|
$0.1591 | Yes | Yes | Active | 33 µF | 6.3 V | 75 mA | 20 % | 2121 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.26 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin/Bismuth (Sn/Bi) | FLAT | 5 mm | 5.8 mm | 5.3 mm | 5.3 mm | NICHICON CORP | , 2121 | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
UUD0J560MCL1GS
Nichicon Corporation
|
$0.1597 | Yes | Yes | Active | 56 µF | 6.3 V | 75 mA | 20 % | 2121 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.528 µA | 0.26 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin/Bismuth (Sn/Bi) | FLAT | 5 mm | 5.8 mm | 5.3 mm | 5.3 mm | NICHICON CORP | , 2121 | compliant | EAR99 | 8532.22.00 | |||
|
UUD0J470MCL1GS
Nichicon Corporation
|
$0.1727 | Yes | Yes | Active | 47 µF | 6.3 V | 75 mA | 20 % | 2121 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.26 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin/Bismuth (Sn/Bi) | FLAT | 5 mm | 5.8 mm | 5.3 mm | 5.3 mm | NICHICON CORP | CHIP | not_compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
UUD0J151MCL1GS
Nichicon Corporation
|
$0.1777 | Yes | Yes | Active | 150 µF | 6.3 V | 115 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 9.45 µA | 0.26 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin/Bismuth (Sn/Bi) | FLAT | 6.3 mm | 5.8 mm | 6.6 mm | 6.6 mm | NICHICON CORP | CHIP | not_compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
UUD0J101MCL1GS
Nichicon Corporation
|
$0.1788 | Yes | Yes | Active | 100 µF | 6.3 V | 115 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6.3 µA | 0.26 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin/Bismuth (Sn/Bi) | FLAT | 6.3 mm | 5.8 mm | 6.6 mm | 6.6 mm | NICHICON CORP | , 2626 | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
UUD0J680MCL1GS
Nichicon Corporation
|
$0.1841 | Yes | Yes | Active | 68 µF | 6.3 V | 115 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.284 µA | 0.26 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin/Bismuth (Sn/Bi) | FLAT | 6.3 mm | 5.8 mm | 6.6 mm | 6.6 mm | NICHICON CORP | CHIP | not_compliant | EAR99 | 8532.22.00 | |||
|
UUD0J221MCL1GS
Nichicon Corporation
|
$0.1922 | Yes | Yes | Active | 220 µF | 6.3 V | 115 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 13.86 µA | 0.26 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin/Bismuth (Sn/Bi) | FLAT | 6.3 mm | 5.8 mm | 6.6 mm | 6.6 mm | NICHICON CORP | , 2626 | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
UUD0J331MCL1GS
Nichicon Corporation
|
$0.2279 | Yes | Yes | Active | 330 µF | 6.3 V | 140 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 20.79 µA | 0.26 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin/Bismuth (Sn/Bi) | FLAT | 6.3 mm | 7.7 mm | 6.6 mm | 6.6 mm | NICHICON CORP | , 2626 | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
UUD0J681MNL1GS
Nichicon Corporation
|
$0.2626 | Yes | Yes | Active | 680 µF | 6.3 V | 225 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 42.84 µA | 0.28 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin/Bismuth (Sn/Bi) | FLAT | 8 mm | 10 mm | 8.3 mm | 8.3 mm | NICHICON CORP | , 3333 | compliant | EAR99 | 8532.22.00 | Nichicon |