Filter Your Search
1 - 10 of 20 results
|
EETUQ2W271LF
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 270 µF | 450 V | 1.78 A | 20 % | 737 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | TS-UQ | 1.0457 mA | 0.15 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | SNAP-IN | PANASONIC CORP | CAN, ROHS COMPLIANT | unknown | EAR99 | |||||
|
EETUQ2W271DJ
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 270 µF | 450 V | 1.78 A | 20 % | 737 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.0457 mA | 0.15 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | SNAP-IN | 30 mm | 30 mm | PANASONIC CORP | , | unknown | EAR99 | |||
|
EETUQ2W271J
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 270 µF | 450 V | 1.78 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | UQ | 1.0457 mA | 0.15 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | SNAP-IN | PANASONIC CORP | , | unknown | EAR99 | ||||||
|
EETUQ2W271H
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 270 µF | 450 V | 1.78 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | UQ | 1.0457 mA | 0.15 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | SNAP-IN | PANASONIC CORP | , | unknown | EAR99 | ||||||
|
EETUQ2W271JA
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 270 µF | 450 V | 1.78 A | 20 % | 737 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | TS-UQ | 1.0457 mA | 0.15 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | SNAP-IN | PANASONIC CORP | , | unknown | EAR99 | |||||
|
EETUQ2W271C
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 270 µF | 450 V | 1.78 A | 20 % | 737 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.0457 mA | 0.15 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | SNAP-IN | 25 mm | 40 mm | PANASONIC CORP | , | unknown | EAR99 | |||
|
EETUQ2W271K
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 270 µF | 450 V | 1.78 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | UQ | 1.0457 mA | 0.15 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | SNAP-IN | PANASONIC CORP | , | unknown | EAR99 | ||||||
|
EETUQ2W271KA
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 270 µF | 450 V | 1.78 A | 20 % | 737 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | TS-UQ | 1.0457 mA | 0.15 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | SNAP-IN | PANASONIC CORP | , | unknown | EAR99 | |||||
|
EETUQ2W271D
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 270 µF | 450 V | 1.78 A | 20 % | 737 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.0457 mA | 0.15 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | SNAP-IN | 30 mm | 30 mm | PANASONIC CORP | , | unknown | EAR99 | |||
|
EETUQ2W271BJ
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 270 µF | 450 V | 1.78 A | 20 % | 737 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.0457 mA | 0.15 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | SNAP-IN | 22 mm | 30 mm | PANASONIC CORP | , | unknown | EAR99 |