Filter Your Search
1 - 2 of 2 results
|
EEUFC1H182
Panasonic Electronic Components
|
$1.4103 | Yes | Yes | Active | 1.8 mF | 50 V | 2.4 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 900 µA | 0.12 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN | 7.5 mm | WIRE | 18 mm | 31.5 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||
|
EEUFC1H182L
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 1.8 mF | 50 V | 2.276 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 900 µA | 0.12 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN | 7.5 mm | WIRE | 16 mm | 40 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | Panasonic |