Filter Your Search
1 - 2 of 2 results
|
EEUEB1J1R0(B)
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 1 µF | 63 V | 12 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.12 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Tin (Sn) | 5 mm | WIRE | 5 mm | 15 mm | PANASONIC CORP | , | compliant | EAR99 | |||
|
EEUEB1J1R0B
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 1 µF | 63 V | 12 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.12 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Tin (Sn) | 5 mm | WIRE | 5 mm | 15 mm | PANASONIC CORP | , | compliant | EAR99 | Panasonic |