Filter Your Search
1 - 4 of 4 results
|
EEUED2W330
Panasonic Electronic Components
|
$1.3083 | Yes | Yes | Active | 33 µF | 450 V | 340 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 901 µA | 0.24 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN | 7.5 mm | WIRE | 16 mm | 31.5 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||
|
EEUED2W330S
Panasonic Electronic Components
|
$1.4357 | Yes | Yes | Active | 33 µF | 450 V | 340 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 901 µA | 0.24 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN | 7.5 mm | WIRE | 18 mm | 25 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||
|
EEUED2W330SB
Panasonic Electronic Components
|
Check for Price | Yes | Active | 33 µF | 450 V | 340 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 901 µA | 0.24 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 7.5 mm | WIRE | 18 mm | 25 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||
|
EEUED2W330S(B)
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 33 µF | 450 V | 340 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 901 µA | 0.24 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 7.5 mm | WIRE | 18 mm | 25 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 |