Filter Your Search
1 - 1 of 1 results
|
EEVTG1C222UM
Panasonic Electronic Components
|
$1.5557 | Yes | Yes | Active | 2.2 mF | 16 V | 715 mA | 20 % | 6767 | 80 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR is MEASURED AT 100KHZ, | 352 µA | 0.25 | e3 | AEC-Q200 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 13 INCH | YES | Tin (Sn) | FLAT | 16 mm | 16.5 mm | 17 mm | 17 mm | PANASONIC CORP | , 6767 | compliant | EAR99 | 8532.22.00.20 | Panasonic |