Filter Your Search
1 - 3 of 3 results
|
EFM32G222F128-QFP48
Energy Micro AS
|
Check for Price | Yes | Transferred | 32 | 32 MHz | 131072 | 16384 | CORTEX-M3 | YES | CMOS | FLASH | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | QFP | TQFP48,.35SQ | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | ENERGY MICRO AS | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
EFM32G222F128-QFP48T
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 32 | 32 MHz | 131072 | 16384 | CORTEX-M3 | 32 MHz | 37 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.8 V | 3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | SILICON LABORATORIES INC | compliant | 8542.31.00.01 | 7 X 7 MM, 0.50 MM PITCH, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, TQFP-48 | 3A991.A.2 | Silicon Labs | ||
|
EFM32G222F128-QFP48
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 32 | 32 MHz | 131072 | 16384 | CORTEX-M3 | 32 MHz | 37 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.8 V | 3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | SILICON LABORATORIES INC | compliant | 8542.31.00.01 | 7 X 7 MM, 0.50 MM PITCH, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, TQFP-48 | 3A991.A.2 | Silicon Labs |