Filter Your Search
1 - 1 of 1 results
|
EFM32GG280F512G-E-QFP100R
Silicon Laboratories Inc
|
$12.5231 | Yes | Active | 48 MHz | 524288 | 131072 | EFM32 | 16 | 28 | 48 MHz | 85 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 12 | 16 | 8 | 8 | YES | FLASH | 100 mA | 3.8 V | 1.98 V | INDUSTRIAL | S-PQFP-G100 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | SILICON LABORATORIES INC | LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | 2016-05-18 | Silicon Labs |