Filter Your Search
1 - 10 of 81 results
|
EFM8BB10F8G-A-QSOP24R
Silicon Laboratories Inc
|
$0.6775 | Yes | End Of Life | 8 | 25 MHz | 8192 | 512 | 8051 | 25 MHz | 18 | 4 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 5.25 mA | 3.6 V | 2.2 V | R-PDSO-G24 | e3 | 2 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | SILICON LABORATORIES INC | QSOP-24 | compliant | 8542.31.00.01 | Silicon Labs | |||||||
|
EFM8BB31F16G-B-QSOP24
Silicon Laboratories Inc
|
$0.7313 | Yes | Yes | Obsolete | 8 | 50 MHz | 16384 | 2304 | 8051 | 50 MHz | 21 | 7 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | YES | FLASH | 14.4 mA | 3.6 V | 2.2 V | INDUSTRIAL | R-PDSO-G24 | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | SILICON LABORATORIES INC | SSOP, | compliant | 8542.31.00.01 | Silicon Labs | 3A991.A.2 | 2016-11-07 | ||||
|
EFM8BB10F8I-A-QSOP24
Silicon Laboratories Inc
|
$0.7568 | Yes | Yes | End Of Life | 8 | 25 MHz | 8192 | 512 | 25 MHz | 18 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 2.2 V | AUTOMOTIVE | R-PDSO-G24 | e3 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | SILICON LABORATORIES INC | QSOP-24 | compliant | 8542.31.00.01 | Silicon Labs | ||||||||||||||||
|
EFM8SB10F8G-A-QSOP24
Silicon Laboratories Inc
|
$0.7922 | Yes | End Of Life | 8 | 25 MHz | 8192 | 512 | 8051 | 25 MHz | 17 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 4.5 mA | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | SILICON LABORATORIES INC | QSOP-24 | compliant | 8542.31.00.01 | Silicon Labs | ||||||||||||||
|
EFM8BB31F16G-A-QSOP24
Silicon Laboratories Inc
|
$0.8400 | Obsolete | MICROCONTROLLER | CMOS | SILICON LABORATORIES INC | , | unknown | 8542.31.00.01 | Silicon Labs | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
EFM8BB31F32G-B-QSOP24
Silicon Laboratories Inc
|
$0.8836 | Yes | Yes | Obsolete | 8 | 50 MHz | 32768 | 2304 | 8051 | 50 MHz | 21 | 7 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | YES | FLASH | 14.4 mA | 3.6 V | 2.2 V | INDUSTRIAL | R-PDSO-G24 | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | SILICON LABORATORIES INC | compliant | 8542.31.00.01 | Silicon Labs | 3A991.A.2 | 2016-11-07 | |||||
|
EFM8LB10F16E-B-QSOP24
Silicon Laboratories Inc
|
$0.9293 | Yes | Yes | Obsolete | YES | 3 V | SoC | CMOS | 3.6 V | 2.2 V | R-PDSO-G24 | 105 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | SILICON LABORATORIES INC | SSOP, | compliant | 8542.31.00.01 | Silicon Labs | 3A991.A.2 | 2016-11-07 | ||||||||||||||||||||||||||||||
|
EFM8BB10F8G-A-QSOP24
Silicon Laboratories Inc
|
$0.9876 | Yes | End Of Life | 8 | 25 MHz | 8192 | 512 | 8051 | 25 MHz | 18 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 2.2 V | INDUSTRIAL | R-PDSO-G24 | e3 | 2 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | SILICON LABORATORIES INC | QSOP-24 | compliant | 8542.31.00.01 | Silicon Labs | ||||||||||||||||
|
EFM8BB21F16G-C-QSOP24
Silicon Laboratories Inc
|
$0.9889 | Yes | End Of Life | 8 | 50 MHz | 50 MHz | 21 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 3.6 V | 2.2 V | INDUSTRIAL | R-PDSO-G24 | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | SILICON LABORATORIES INC | QSOP-24 | compliant | 8542.31.00.01 | Silicon Labs | 3A991.A.2 | ||||||||||||||||||||
|
EFM8BB31F32G-A-QSOP24
Silicon Laboratories Inc
|
$1.0148 | Obsolete | MICROCONTROLLER | CMOS | SILICON LABORATORIES INC | , | unknown | 8542.31.00.01 | Silicon Labs |