Filter Your Search
1 - 5 of 5 results
|
EHHD010A0B41-HZ
ABB
|
$52.0042 | Transferred | 24 V | 12 V | 75 V | 18 V | 10.8 V | 13.2 V | 10 A | 1 | NO | YES | 300 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 93 % | 0.2 % | 0.2 % | 1 | THERMAL; OUTPUT CURRENT; OUTPUT OVER VOLTAGE | 75 Vrms | HYBRID | INDUSTRIAL | 120 W | R-XDMA-P8 | ANSI, CAN, CE, CSA, EN, TUV, UL, VDE | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.8 mm | 58.4 mm | 13.2 mm | GE POWER ELECTRONICS INC | , | unknown | EAR99 | ABB | |||
|
EHHD010A0B41-HZ
General Electric Company
|
Check for Price | Yes | Contact Manufacturer | DC-DC REGULATED POWER SUPPLY MODULE | GENERAL ELECTRIC CO | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
EHHD010A0B41-HZ
ABB Semiconductors
|
Check for Price | Yes | Active | 24 V | 12 V | 75 V | 18 V | 10.8 V | 13.2 V | 10 A | 1 | NO | YES | 300 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 93 % | 0.2 % | 0.2 % | 1 | OUTPUT OVER VOLTAGE; OUT PUT CURRENT; OVER TEMPERATURE | 0.075 Vrms | HYBRID | INDUSTRIAL | 120 W | R-XDMA-X8 | ANSI, CAN, CE, CSA, EN, VDE | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | 22.8 mm | 58.4 mm | 13.2 mm | ABB LTD | 1/8 BRICK PACKAGE-8 | compliant | EAR99 | |||
|
EHHD010A0B41-HZ
GE Power Electronics Inc
|
Check for Price | Yes | Transferred | 24 V | 12 V | 75 V | 18 V | 10.8 V | 13.2 V | 10 A | 1 | NO | YES | 300 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 93 % | 0.2 % | 0.2 % | 1 | THERMAL; OUTPUT CURRENT; OUTPUT OVER VOLTAGE | 75 Vrms | HYBRID | INDUSTRIAL | 120 W | R-XDMA-P8 | ANSI, CAN, CE, CSA, EN, TUV, UL, VDE | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.8 mm | 58.4 mm | 13.2 mm | GE POWER ELECTRONICS INC | 1/8 BRICK PACKAGE-8 | unknown | ||||
|
EHHD010A0B41-HZ
ABB Industrial Connection and Solution
|
Check for Price | Yes | Transferred | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | GE INDUSTRIAL SOLUTIONS | unknown | EAR99 |