Filter Your Search
1 - 1 of 1 results
|
EKMH401VNN221MA30T
Chemi-Con
|
Check for Price | Yes | Obsolete | 220 µF | 400 V | 1.08 A | 20 % | 1.13 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.76 mA | 0.15 | e3 | 105 °C | -25 °C | 2 | Snap-in | NO | TIN | 10 mm | SNAP-IN | 35 mm | 30 mm | NIPPON CHEMI-CON CORP | compliant | EAR99 | 8532.22.00.40 |