Filter Your Search
1 - 2 of 2 results
|
EKMH500VSN822MR45T
United Chemi-Con Inc
|
$2.8220 | Yes | Transferred | 8.2 mF | 50 V | 3.6 A | 20 % | 40 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KMH-LU | 105 °C | -40 °C | 2 | Snap-in | 30 mm | 45 mm | UNITED CHEMI-CON INC | unknown | |||||||||||||||
|
EKMH500VSN822MR45T
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 8.2 mF | 50 V | 1.99 A | 20 % | 92 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 µA | 0.2 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | SNAP-IN | 30 mm | 45 mm | NIPPON CHEMI-CON CORP | compliant | ROHS COMPLIANT | EAR99 | 8532.22.00.40 | Chemi-Con |