Filter Your Search
1 - 1 of 1 results
|
EKZN160ELL471MHB5D
Chemi-Con
|
Check for Price | Yes | Obsolete | 470 µF | 16 V | 600 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 75.2 µA | 0.16 | e6 | 105 °C | -40 °C | 2 | Radial | BULK | NO | TIN BISMUTH | 3.5 mm | WIRE | 8 mm | 11.5 mm | NIPPON CHEMI-CON CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Chemi-Con |