Filter Your Search
1 - 2 of 2 results
|
EL4342ILZA-T7
Intersil Corporation
|
Check for Price | Yes | Transferred | 1 | 500 MHz | HVQCCN | 5 V | VIDEO AMPLIFIER | 3 | 50 mA | 5 V | INDUSTRIAL | R-PQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | LCC32,.2X.24,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 6 mm | 1 mm | INTERSIL CORP | QFN | 5 X 6 MM, ROHS COMPLIANT, PLASTIC, MO-220, QFN-32 | 32 | compliant | EAR99 | 8542.33.00.01 | |||||||
|
EL4342ILZA-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 1 | 500 MHz | HVQCCN | VIDEO AMPLIFIER | OPERATES WITH +/-5V SUPPLY | 3 | 50 mA | INDUSTRIAL | R-PQCC-N32 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | LCC32,.2X.24,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 6 mm | 1 mm | RENESAS ELECTRONICS CORP | QFN | QFN-32 | 32 | compliant | EAR99 | 8542.33.00.01 | L32.5X6A | 2017-10-04 | Renesas Electronics |