Filter Your Search
1 - 2 of 2 results
|
EMVE160ADA470MF55G
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 47 µF | 16 V | 48 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7.52 µA | 0.2 | e6 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, CARDBOARD, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 5.2 mm | 7.2 mm | 6.6 mm | NIPPON CHEMI-CON CORP | ROHS COMPLIANT | compliant | EAR99 | Chemi-Con | |||
|
EMVE160ADA470MF55G
United Chemi-Con Inc
|
Check for Price | Yes | Yes | Transferred | 47 µF | 16 V | 48 mA | 20 % | 2826 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MVE | 105 °C | -40 °C | 2 | SMT | TR | 5.2 mm | 7.2 mm | 6.6 mm | UNITED CHEMI-CON INC | compliant | EAR99 |